Datasheets
LT3050EDDB-3.3#PBF by:

LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C

Part Details for LT3050EDDB-3.3#PBF by Linear Technology

Overview of LT3050EDDB-3.3#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for LT3050EDDB-3.3#PBF

LT3050EDDB-3.3#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT3050EDDB-3.3#PBF Part Data Attributes

LT3050EDDB-3.3#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LT3050EDDB-3.3#PBF Linear Technology LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code DFN
Package Description 3 X 2 MM, LEAD FREE, PLASTIC, DFN-12
Pin Count 12
Manufacturer Package Code DDB
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.55 V
Dropout Voltage1-Nom 0.34 V
Input Voltage Absolute-Max 50 V
Input Voltage-Max 45 V
Input Voltage-Min 1.6 V
JESD-30 Code R-PDSO-N12
JESD-609 Code e3
Length 3 mm
Line Regulation-Max 0.0165%
Load Regulation-Max 0.033%
Number of Functions 1
Number of Outputs 1
Number of Terminals 12
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 3.366 V
Output Voltage1-Min 3.234 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC12,.08,18
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.45 mm
Terminal Position DUAL
Voltage Tolerance-Max 2%
Width 2 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3050EDDB-3.3#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3050EDDB-3.3#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LT3050EDDB-3.3#PBF would you like to use for your alert(s)?
  • Please alert me when LT3050EDDB-3.3#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3050EDDB-3.3#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3050EDDB-3.3#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3050EDDB-3.3#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3050EDDB-3.3#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3050EDDB-3.3#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: