Datasheets
LT3042EMSE#WTRPBF by: Analog Devices Inc

20V, 200mA, Ultralow Noise, Ultrahigh PSRR RF Linear Regulator

Part Details for LT3042EMSE#WTRPBF by Analog Devices Inc

Overview of LT3042EMSE#WTRPBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LT3042EMSE#PBF Analog Devices 20V, 200mA, Ultralow N, Ultrah
LT3042EMSE#TRPBF Analog Devices 20V, 200mA, Ultralow N, Ultrah
LT1014ISW#TRPBF Analog Devices 4x Prec Op Amp

Price & Stock for LT3042EMSE#WTRPBF

Part # Distributor Description Stock Price Buy
Analog Devices Inc 20V, 200mA, Ultralow N, Ultrah Min Qty: 2500 Package Multiple: 2500 0
  • 1 $4.6500
  • 1,000 $2.9400
$2.9400 / $4.6500 Buy Now

Part Details for LT3042EMSE#WTRPBF

LT3042EMSE#WTRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT3042EMSE#WTRPBF Part Data Attributes

LT3042EMSE#WTRPBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT3042EMSE#WTRPBF Analog Devices Inc 20V, 200mA, Ultralow Noise, Ultrahigh PSRR RF Linear Regulator
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Pin Count 10
Manufacturer Package Code 05-08-1664
Adjustability ADJUSTABLE
Dropout Voltage1-Max 0.3 V
Dropout Voltage1-Nom 0.22 V
JESD-30 Code S-PDSO-G10
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 10
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.2 A
Output Voltage1-Max 15 V
Output Voltage1-Min
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Surface Mount YES
Technology BIPOLAR
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3042EMSE#WTRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3042EMSE#WTRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT3042EMSE#WTRPBF would you like to use for your alert(s)?
  • Please alert me when LT3042EMSE#WTRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3042EMSE#WTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3042EMSE#WTRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3042EMSE#WTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3042EMSE#WTRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3042EMSE#WTRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: