Part Details for LT3042EMSE#WPBF by Analog Devices Inc
Overview of LT3042EMSE#WPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3042EMSE#PBF | Analog Devices | 20V, 200mA, Ultralow N, Ultrah | |
LT3042EMSE#TRPBF | Analog Devices | 20V, 200mA, Ultralow N, Ultrah | |
LT1017CSW#PBF | Analog Devices | uP 2x Comp |
Price & Stock for LT3042EMSE#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 20V, 200mA, Ultralow N, Ultrah Package Multiple: 50 | 7400 |
|
$2.9400 / $4.6500 | Buy Now |
Part Details for LT3042EMSE#WPBF
LT3042EMSE#WPBF CAD Models
LT3042EMSE#WPBF Part Data Attributes
|
LT3042EMSE#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3042EMSE#WPBF
Analog Devices Inc
20V, 200mA, Ultralow Noise, Ultrahigh PSRR RF Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.22 V | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |