-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, 0.95V to 10V, Very Low Dropout Linear Regulator with Programmable Current Limit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3033EUDC#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3033EUDC#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 20-QFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3158 In Stock |
|
$4.5000 / $9.8700 | Buy Now |
DISTI #
584-LT3033EUDC#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 0.95V to 10VIN 3A VLDO w Prog Currnt Lmt RoHS: Compliant | 2370 |
|
$4.5000 / $9.8700 | Buy Now |
|
Analog Devices Inc | 0.95V to 10VIN 3A VLDO w Prog Min Qty: 1 Package Multiple: 2500 | 132 |
|
$3.6000 / $9.8700 | Buy Now |
DISTI #
LT3033EUDCTRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.6500 / $4.8300 | Buy Now |
|
Win Source Electronics | IC REG LINEAR POS ADJ 3A 20QFN / Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN ... more | 4770 |
|
$4.1667 / $5.3819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3033EUDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3033EUDC#TRPBF
Analog Devices Inc
3A, 0.95V to 10V, Very Low Dropout Linear Regulator with Programmable Current Limit
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1536 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-08-14 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage1-Nom | 0.095 V | |
Input-Output Voltage Differential-Max | 9.8 V | |
Input-Output Voltage Differential-Min | 0.94 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max (%/V) | 0.07054 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 9.7 V | |
Output Voltage1-Min | 0.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |