-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3032IDE#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3032IDE#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3032IDE#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS/NEG ADJ 14-DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1358 In Stock |
|
$3.8375 / $8.7700 | Buy Now |
DISTI #
584-LT3032IDE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 2x 150mA Pos/Neg L N L Drop Lin Reg RoHS: Compliant | 5226 |
|
$3.8300 / $8.7700 | Buy Now |
|
Analog Devices Inc | 2x 150mA Pos/Neg L N L Drop Li Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.0700 / $8.7700 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, BIPOLAR, PDSO14 | 76 |
|
$3.7700 / $8.7000 | Buy Now |
DISTI #
LT3032IDE#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9700 / $4.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3032IDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3032IDE#TRPBF
Analog Devices Inc
LT3032IDE#TRPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1731 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3032IDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3032IDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3032EDE | Linear Technology | Check for Price | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO14, 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14, Fixed Positive Single Output LDO Regulator | LT3032IDE#TRPBF vs LT3032EDE |
LT3032IDE | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, PDSO14 | LT3032IDE#TRPBF vs LT3032IDE |
LT3032IDE#PBF | Analog Devices Inc | $4.4088 | LT3032IDE#PBF | LT3032IDE#TRPBF vs LT3032IDE#PBF |
LT3032IDE#PBF | Linear Technology | Check for Price | LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LT3032IDE#TRPBF vs LT3032IDE#PBF |
LT3032EDE | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, PDSO14 | LT3032IDE#TRPBF vs LT3032EDE |
LT3032IDE | Linear Technology | Check for Price | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO14, 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14, Fixed Positive Single Output LDO Regulator | LT3032IDE#TRPBF vs LT3032IDE |
LT3032EDE#PBF | Linear Technology | Check for Price | LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LT3032IDE#TRPBF vs LT3032EDE#PBF |
LT3032EDE#PBF | Analog Devices Inc | $4.0028 | LT3032EDE#PBF | LT3032IDE#TRPBF vs LT3032EDE#PBF |
LT3032IDE#TR | Linear Technology | Check for Price | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO14, 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14, Fixed Positive Single Output LDO Regulator | LT3032IDE#TRPBF vs LT3032IDE#TR |