-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3029IMSE#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5257
|
Newark | Ldo, Adj, 1.215V To 19.5V, 0.5A, Msop, Output Type:Adjustable, Input Voltage Min:1.8V, Input Volt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 709 |
|
$4.9800 / $9.0400 | Buy Now |
DISTI #
505-LT3029IMSE#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1875 In Stock |
|
$4.7000 / $10.1900 | Buy Now |
DISTI #
584-LT3029IMSE#PBF
|
Mouser Electronics | LDO Voltage Regulators 2x 500mA/500mA L Drop, L N, uP Lin Reg RoHS: Compliant | 2289 |
|
$4.6900 / $9.0400 | Buy Now |
|
Analog Devices Inc | 2x 500mA/500mA L Drop, L N, uP Package Multiple: 37 | 1486 |
|
$4.7519 / $10.7000 | Buy Now |
DISTI #
35210377
|
Verical | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 111 | Americas - 1110 |
|
$4.4700 | Buy Now |
|
Rochester Electronics | LT3029 - DUAL 500MILI A/500MILI A LOW DROPOUT, LOW NOISE MICROPOWER LINEAR REGULATOR RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$4.4400 / $5.2200 | Buy Now |
DISTI #
LT3029IMSE#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 111 | 0 |
|
$4.8600 / $5.3200 | Buy Now |
|
Win Source Electronics | IC REG LINEAR POS ADJ 16MSOP | 2610 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3029IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3029IMSE#PBF
Analog Devices Inc
Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.46 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.46 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Load Regulation-Max(%) | 1.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 19.5 V | |
Output Voltage1-Min | 1.215 V | |
Output Voltage2-Max | 19.5 V | |
Output Voltage2-Min | 1.215 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3029IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3029IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3029EMSE#PBF | Analog Devices Inc | $7.0809 | Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | LT3029IMSE#PBF vs LT3029EMSE#PBF |