Part Details for LT3028EFE#TR by Linear Technology
Overview of LT3028EFE#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3028EFE#TRPBF | Analog Devices | 2x 100mA/500mA L Drop, L N, uP | |
LT3028EFE#PBF | Analog Devices | 2x 100mA/500mA L Drop, L N, uP |
Part Details for LT3028EFE#TR
LT3028EFE#TR CAD Models
LT3028EFE#TR Part Data Attributes
|
LT3028EFE#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3028EFE#TR
Linear Technology
LT3028 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage2-Max | 0.47 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Output Voltage2-Max | 20 V | |
Output Voltage2-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LT3028EFE#TR
This table gives cross-reference parts and alternative options found for LT3028EFE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3028EFE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3028EFE | LT3028 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3028EFE#TR vs LT3028EFE |
LT3028EFE#TR | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO16 | Analog Devices Inc | LT3028EFE#TR vs LT3028EFE#TR |
LT3028IFE#PBF | Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs | Analog Devices Inc | LT3028EFE#TR vs LT3028IFE#PBF |
LT3028EFE#PBF | LT3028 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3028EFE#TR vs LT3028EFE#PBF |
LT3028IFE#PBF | LT3028 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3028EFE#TR vs LT3028IFE#PBF |
LT3028IFE | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO16 | Analog Devices Inc | LT3028EFE#TR vs LT3028IFE |
LT3028EFE#TRPBF | Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs | Analog Devices Inc | LT3028EFE#TR vs LT3028EFE#TRPBF |
LT3028EFE#PBF | Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs | Analog Devices Inc | LT3028EFE#TR vs LT3028EFE#PBF |
LT3028EFE | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO16 | Analog Devices Inc | LT3028EFE#TR vs LT3028EFE |
LT3028IFE#TRPBF | Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs | Analog Devices Inc | LT3028EFE#TR vs LT3028IFE#TRPBF |