Part Details for LT3027EDD by Linear Technology
Overview of LT3027EDD by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3027EDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Dual 100mA, Low Dropout, Low Noise, Micropower Regulator wih Independent Inputs | 5000 |
|
RFQ |
Part Details for LT3027EDD
LT3027EDD CAD Models
LT3027EDD Part Data Attributes:
|
LT3027EDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3027EDD
Linear Technology
LT3027 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator with Independent Inputs; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.046 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Output Voltage2-Max | 20 V | |
Output Voltage2-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3027EDD
This table gives cross-reference parts and alternative options found for LT3027EDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3027EDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3027EDD#PBF | LT3027 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator with Independent Inputs; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3027EDD vs LT3027EDD#PBF |
LT3027IDD | LT3027 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator with Independent Inputs; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3027EDD vs LT3027IDD |
LT3027IDD#TR | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO10 | Analog Devices Inc | LT3027EDD vs LT3027IDD#TR |
LT3027IDD#TR | LT3027 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator with Independent Inputs; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3027EDD vs LT3027IDD#TR |
LT3027IDD#PBF | LT3027 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator with Independent Inputs; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3027EDD vs LT3027IDD#PBF |
LT3027EDD#PBF | Dual 100mA, Low Dropout, Low Noise, Micropower Regulator with Independent Inputs | Analog Devices Inc | LT3027EDD vs LT3027EDD#PBF |
LT3027IDD | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO10 | Analog Devices Inc | LT3027EDD vs LT3027IDD |
LT3027EDD#TR | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO10 | Analog Devices Inc | LT3027EDD vs LT3027EDD#TR |
LT3027IDD#TRPBF | Dual 100mA, Low Dropout, Low Noise, Micropower Regulator with Independent Inputs | Analog Devices Inc | LT3027EDD vs LT3027IDD#TRPBF |
LT3027EDD | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO10 | Analog Devices Inc | LT3027EDD vs LT3027EDD |