Part Details for LT3023IMSE by Linear Technology
Results Overview of LT3023IMSE by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3023IMSE Information
LT3023IMSE by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3023IMSE
LT3023IMSE CAD Models
LT3023IMSE Part Data Attributes
|
LT3023IMSE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3023IMSE
Linear Technology
LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.45 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.046 | |
Load Regulation-Max(%) | 2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Output Voltage2-Max | 20 V | |
Output Voltage2-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3023IMSE
This table gives cross-reference parts and alternative options found for LT3023IMSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3023IMSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3023EMSE#TRPBF | Analog Devices Inc | Check for Price | Dual 100mA, Low Dropout, Low Noise, Micropower Regulator | LT3023IMSE vs LT3023EMSE#TRPBF |
LT3023EMSE#PBF | Analog Devices Inc | $3.1641 | Dual 100mA, Low Dropout, Low Noise, Micropower Regulator | LT3023IMSE vs LT3023EMSE#PBF |
LT3023IMSE#TR | Linear Technology | Check for Price | LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3023IMSE vs LT3023IMSE#TR |
LT3023IMSE#TRPBF | Analog Devices Inc | Check for Price | Dual 100mA, Low Dropout, Low Noise, Micropower Regulator | LT3023IMSE vs LT3023IMSE#TRPBF |
LT3023EMSE#PBF | Linear Technology | Check for Price | LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3023IMSE vs LT3023EMSE#PBF |
LT3023IMSE#PBF | Linear Technology | Check for Price | LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3023IMSE vs LT3023IMSE#PBF |
LT3023EMSE#TRPBF | Linear Technology | Check for Price | LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3023IMSE vs LT3023EMSE#TRPBF |
LT3023EMSE#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO10 | LT3023IMSE vs LT3023EMSE#TR |