Part Details for LT3022EDHC by Linear Technology
Results Overview of LT3022EDHC by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3022EDHC Information
LT3022EDHC by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3022EDHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 1A, 0.9V to 10V, Very Low Dropout Linear Regulator | 3192 |
|
$9.4791 / $14.2187 | Buy Now |
Part Details for LT3022EDHC
LT3022EDHC CAD Models
LT3022EDHC Part Data Attributes
|
LT3022EDHC
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3022EDHC
Linear Technology
IC VREG 0.2 V-9.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.285 V DROPOUT, PDSO16, 5 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-16, Adjustable Positive Single Output LDO Regulator
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SON | |
Package Description | 5 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.285 V | |
Dropout Voltage1-Nom | 0.145 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.15 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Line Regulation-Max (%/V) | 0.28 | |
Load Regulation-Max(%) | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9.5 V | |
Output Voltage1-Min | 0.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3022EDHC
This table gives cross-reference parts and alternative options found for LT3022EDHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3022EDHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3022EDHC#PBF | Analog Devices Inc | $4.9425 | 1A, 0.9V to 10V, Very Low Dropout Linear Regulator | LT3022EDHC vs LT3022EDHC#PBF |
LT3022IDHC#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, CMOS, PDSO16 | LT3022EDHC vs LT3022IDHC#TR |
LT3022IDHC | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, CMOS, PDSO16 | LT3022EDHC vs LT3022IDHC |