Part Details for LT3021EDH-1.2#TRPBF by Analog Devices Inc
Results Overview of LT3021EDH-1.2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3021EDH-1.2#TRPBF Information
LT3021EDH-1.2#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3021EDH-1.2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3021EDH-1.2#TRPBFCT-ND
|
DigiKey | IC REG LINEAR 1.2V 500MA 16-DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1568 In Stock |
|
$3.4625 / $8.1300 | Buy Now |
DISTI #
584-3021EDH-1.2TRPBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, L V, Very L Drop Lin Reg RoHS: Compliant | 1462 |
|
$3.4600 / $8.1300 | Buy Now |
|
Analog Devices Inc | 500mA, L V, Very L Drop Lin Re Min Qty: 1 Package Multiple: 2500 | 314 |
|
$2.7700 / $8.1300 | Buy Now |
DISTI #
LT3021EDH1.2TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5800 / $3.7100 | Buy Now |