-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3021EDH#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3021EDH#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8531
|
Newark | Ldo, Adj, 0.5A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:900Mv, Input V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$3.5100 / $7.7900 | Buy Now |
DISTI #
LT3021EDH#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 16-DFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
13868 In Stock |
|
$3.4625 / $6.9100 | Buy Now |
DISTI #
584-LT3021EDH#PBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, L V, Very L Drop Lin Reg RoHS: Compliant | 3297 |
|
$3.4600 / $5.5800 | Buy Now |
DISTI #
E54:1762_00084046
|
Arrow Electronics | LDO Regulator Pos 0.2V to 9.5V 0.5A 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 | Europe - 649 |
|
$3.3850 / $6.4150 | Buy Now |
DISTI #
V36:1790_06424143
|
Arrow Electronics | LDO Regulator Pos 0.2V to 9.5V 0.5A 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2348 | Americas - 78 |
|
$3.3850 / $3.4550 | Buy Now |
|
Analog Devices Inc | 500mA, L V, Very L Drop Lin Re Package Multiple: 73 | 3650 |
|
$2.7700 / $5.9300 | Buy Now |
DISTI #
52538124
|
Verical | LDO Regulator Pos 0.2V to 9.5V 0.5A 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 146 | Americas - 876 |
|
$3.2100 | Buy Now |
DISTI #
81710467
|
Verical | LDO Regulator Pos 0.2V to 9.5V 0.5A 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2348 | Americas - 648 |
|
$3.3850 / $6.4150 | Buy Now |
DISTI #
LT3021EDHPBF
|
TME | IC: voltage regulator, LDO,adjustable, 1157÷1854mV, 0.5A, DFN16 Min Qty: 1 | 0 |
|
$3.8600 / $5.8000 | RFQ |
DISTI #
LT3021EDH#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 146 | 0 |
|
$3.5800 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3021EDH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3021EDH#PBF
Analog Devices Inc
LT3021EDH#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJJD-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1709 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.285 V | |
JESD-30 Code | S-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9.5 V | |
Output Voltage1-Min | 0.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.2,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LT3021EDH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3021EDH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3021EDH#PBF | Linear Technology | Check for Price | LT3021/LT3021-1.2/ LT3021-1.5/LT3021-1.8 - 500mA, Low Voltage, Very Low Dropout Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LT3021EDH#PBF vs LT3021EDH#PBF |
LT3021EDH | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, PDSO16 | LT3021EDH#PBF vs LT3021EDH |
LT3021EDH | Linear Technology | Check for Price | LT3021/LT3021-1.2/ LT3021-1.5/LT3021-1.8 - 500mA, Low Voltage, Very Low Dropout Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LT3021EDH#PBF vs LT3021EDH |
The maximum input voltage that can be applied to the LT3021EDH is 36V, but it's recommended to operate within the specified input voltage range of 3.5V to 36V for optimal performance.
To ensure stability in the LT3021EDH output, it's essential to follow the recommended layout and component selection guidelines, including the use of a minimum 10uF output capacitor and a 1uF input capacitor, and to avoid exceeding the maximum output current.
The minimum ESR required for the output capacitor is 0.1 ohms, but it's recommended to use a capacitor with an ESR of 0.05 ohms or less for optimal performance.
The LT3021EDH is rated for operation from -40°C to 125°C, but it's essential to consider the device's thermal characteristics and ensure proper heat sinking to prevent overheating, especially in high-temperature environments.
The output voltage of the LT3021EDH can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the resistors in the feedback network, Vin is the input voltage, and Vref is the reference voltage (1.2V for the LT3021EDH).