-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100mA, Low Voltage, Very Low Dropout Linear Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3020EMS8#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4027508
|
Farnell | LDO, ADJ, 0.1A, MSOP-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 7 |
|
$2.8273 / $5.0059 | Buy Now |
DISTI #
LT3020EMS8#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8MSOP Min Qty: 1 Lead time: 39 Weeks Container: Tube |
289 In Stock |
|
$2.5125 / $6.4300 | Buy Now |
DISTI #
584-LT3020EMS8#PBF
|
Mouser Electronics | LDO Voltage Regulators 100mA, L V, Very L Drop Lin Regs RoHS: Compliant | 7218 |
|
$2.4800 / $6.4300 | Buy Now |
|
Analog Devices Inc | 100mA, L V, Very L Drop Lin Re Package Multiple: 50 | 78 |
|
$2.5261 / $6.6400 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V MIN, 9.5V MAX, 0.285V DROPOUT, PDSO8 | 2 |
|
$3.7800 / $5.6700 | Buy Now |
DISTI #
LT3020EMS8#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 200 | 0 |
|
$2.5900 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3020EMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3020EMS8#PBF
Analog Devices Inc
100mA, Low Voltage, Very Low Dropout Linear Regulators
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.285 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 9.5 V | |
Output Voltage1-Min | 0.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |