Part Details for LT3020EDD-1.2#TRPBF by Analog Devices Inc
Results Overview of LT3020EDD-1.2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3020EDD-1.2#TRPBF Information
LT3020EDD-1.2#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3020EDD-1.2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3020EDD-1.2#TRPBF-ND
|
DigiKey | IC REG LINEAR 1.2V 100MA 8-DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5125 | Buy Now |
DISTI #
584-3020EDD-1.2TRPBF
|
Mouser Electronics | LDO Voltage Regulators 100mA, L V, Very L Drop Lin Regs RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
|
Analog Devices Inc | 100mA, L V, Very L Drop Lin Re Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.0100 / $2.5125 | Buy Now |
DISTI #
LT3020EDD1.2TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5900 / $2.6900 | Buy Now |
Part Details for LT3020EDD-1.2#TRPBF
LT3020EDD-1.2#TRPBF CAD Models
LT3020EDD-1.2#TRPBF Part Data Attributes
|
LT3020EDD-1.2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3020EDD-1.2#TRPBF
Analog Devices Inc
100mA, Low Voltage, Very Low Dropout Linear Regulators
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.285 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.157 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.6% | |
Width | 3 mm |
Alternate Parts for LT3020EDD-1.2#TRPBF
This table gives cross-reference parts and alternative options found for LT3020EDD-1.2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3020EDD-1.2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3020EDD-1.2#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.285V Dropout, PDSO8 | LT3020EDD-1.2#TRPBF vs LT3020EDD-1.2#TR |
LT3020EDD-1.2#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3020EDD-1.2 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended compensation network, use a minimum output capacitance of 10uF, and ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device should be operated within its recommended operating conditions, and the PCB layout should be optimized for minimal noise and EMI.
-
The maximum ambient temperature range for the LT3020EDD-1.2 is -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures, and it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the LT3020EDD-1.2 is suitable for high-reliability and automotive applications. It's manufactured using a high-reliability process, and it's qualified to AEC-Q100 Grade 1, which makes it suitable for automotive applications. However, it's essential to follow the recommended operating conditions, and the device should be used in conjunction with proper thermal management and PCB design.
-
The power dissipation of the LT3020EDD-1.2 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. The maximum power dissipation should not exceed 2.5W, and proper thermal management is essential to prevent overheating.