Datasheets
LT3015MPMSE-2.5#TRPBF by:

LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C

Part Details for LT3015MPMSE-2.5#TRPBF by Linear Technology

Overview of LT3015MPMSE-2.5#TRPBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LT3015MPMSE-12#TRPBF Analog Devices 1.5A, L N, Neg Lin Reg w/ Prec
LT3015MPMSE-3#TRPBF Analog Devices 1.5A, L N, Neg Lin Reg w/ Prec
LT3015MPMSE-2.5#TRPBF Analog Devices 1.5A, L N, Neg Lin Reg w/ Prec

Part Details for LT3015MPMSE-2.5#TRPBF

LT3015MPMSE-2.5#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT3015MPMSE-2.5#TRPBF Part Data Attributes

LT3015MPMSE-2.5#TRPBF Linear Technology
Buy Now Datasheet
Compare Parts:
LT3015MPMSE-2.5#TRPBF Linear Technology LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code MSOP
Package Description LEAD FREE, PLASTIC, MSOP-12
Pin Count 12
Manufacturer Package Code MSE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.5 V
Dropout Voltage1-Nom 0.31 V
Input Voltage Absolute-Max 33 V
Input Voltage-Max 30 V
Input Voltage-Min 3 V
JESD-30 Code R-PDSO-G12
JESD-609 Code e3
Length 4.039 mm
Line Regulation-Max 0.012%
Load Regulation-Max 0.018%
Number of Functions 1
Number of Outputs 1
Number of Terminals 12
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 2.55 V
Output Voltage1-Min 2.45 V
Output Voltage1-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP12,.19
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method TR
Qualification Status Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Voltage Tolerance-Max 1%
Width 3 mm

Alternate Parts for LT3015MPMSE-2.5#TRPBF

This table gives cross-reference parts and alternative options found for LT3015MPMSE-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3015MPMSE-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT3015EMSE-2.5#TRPBF LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C Linear Technology LT3015MPMSE-2.5#TRPBF vs LT3015EMSE-2.5#TRPBF
LT3015IMSE-2.5#TRPBF LT3015IMSE-2.5#TRPBF Analog Devices Inc LT3015MPMSE-2.5#TRPBF vs LT3015IMSE-2.5#TRPBF
LT3015MPMSE-2.5#PBF LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C Linear Technology LT3015MPMSE-2.5#TRPBF vs LT3015MPMSE-2.5#PBF
LT3015MPMSE-2.5#TRPBF LT3015MPMSE-2.5#TRPBF Analog Devices Inc LT3015MPMSE-2.5#TRPBF vs LT3015MPMSE-2.5#TRPBF
LT3015EMSE-2.5#PBF LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C Linear Technology LT3015MPMSE-2.5#TRPBF vs LT3015EMSE-2.5#PBF
LT3015IMSE-2.5#PBF LT3015IMSE-2.5#PBF Analog Devices Inc LT3015MPMSE-2.5#TRPBF vs LT3015IMSE-2.5#PBF
LT3015IMSE-2.5#TRPBF LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C Linear Technology LT3015MPMSE-2.5#TRPBF vs LT3015IMSE-2.5#TRPBF
LT3015MPMSE-2.5#PBF LT3015MPMSE-2.5#PBF Analog Devices Inc LT3015MPMSE-2.5#TRPBF vs LT3015MPMSE-2.5#PBF
LT3015EMSE-2.5#PBF LT3015EMSE-2.5#PBF Analog Devices Inc LT3015MPMSE-2.5#TRPBF vs LT3015EMSE-2.5#PBF
Part Number Description Manufacturer Compare
LT3015IMSE-2.5#TRPBF LT3015IMSE-2.5#TRPBF Analog Devices Inc LT3015MPMSE-2.5#TRPBF vs LT3015IMSE-2.5#TRPBF
LT3015EMSE-2.5#PBF LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C Linear Technology LT3015MPMSE-2.5#TRPBF vs LT3015EMSE-2.5#PBF
LT3015MPMSE-2.5#PBF LT3015MPMSE-2.5#PBF Analog Devices Inc LT3015MPMSE-2.5#TRPBF vs LT3015MPMSE-2.5#PBF
LT3015EMSE-2.5#TRPBF LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C Linear Technology LT3015MPMSE-2.5#TRPBF vs LT3015EMSE-2.5#TRPBF
LT3015EMSE-2.5#PBF LT3015EMSE-2.5#PBF Analog Devices Inc LT3015MPMSE-2.5#TRPBF vs LT3015EMSE-2.5#PBF
LT3015IMSE-2.5#TRPBF LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C Linear Technology LT3015MPMSE-2.5#TRPBF vs LT3015IMSE-2.5#TRPBF
LT3015IMSE-2.5#PBF LT3015IMSE-2.5#PBF Analog Devices Inc LT3015MPMSE-2.5#TRPBF vs LT3015IMSE-2.5#PBF
LT3015MPMSE-2.5#TRPBF LT3015MPMSE-2.5#TRPBF Analog Devices Inc LT3015MPMSE-2.5#TRPBF vs LT3015MPMSE-2.5#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3015MPMSE-2.5#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3015MPMSE-2.5#TRPBF by Linear Technology

Select Manufacturer
Which Manufacturer of LT3015MPMSE-2.5#TRPBF would you like to use for your alert(s)?
  • Please alert me when LT3015MPMSE-2.5#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3015MPMSE-2.5#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3015MPMSE-2.5#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3015MPMSE-2.5#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3015MPMSE-2.5#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3015MPMSE-2.5#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: