Part Details for LT3015ET-3.3#PBF by Linear Technology
Results Overview of LT3015ET-3.3#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3015ET-3.3#PBF Information
LT3015ET-3.3#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3015ET-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit RoHS: Compliant Status: Active Min Qty: 1 | 2658 |
|
$3.7000 / $4.6300 | Buy Now |
Part Details for LT3015ET-3.3#PBF
LT3015ET-3.3#PBF CAD Models
LT3015ET-3.3#PBF Part Data Attributes
|
LT3015ET-3.3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3015ET-3.3#PBF
Linear Technology
LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | LEAD FREE, PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | T | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.68 V | |
Dropout Voltage1-Nom | 0.41 V | |
Input Voltage Absolute-Max | 33 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PSFM-T5 | |
Line Regulation-Max | 0.016% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LT3015ET-3.3#PBF
This table gives cross-reference parts and alternative options found for LT3015ET-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3015ET-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3015ET-3.3#PBF | Analog Devices Inc | Check for Price | LT3015ET-3.3#PBF | LT3015ET-3.3#PBF vs LT3015ET-3.3#PBF |
LT3015ET-3.3#TRPBF | Linear Technology | Check for Price | IC VREG 3.3 V FIXED NEGATIVE LDO REGULATOR, 0.68 V DROPOUT, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Fixed Negative Single Output LDO Regulator | LT3015ET-3.3#PBF vs LT3015ET-3.3#TRPBF |
LT3015IT-3.3#PBF | Analog Devices Inc | Check for Price | LT3015IT-3.3#PBF | LT3015ET-3.3#PBF vs LT3015IT-3.3#PBF |
LT3015ET-3.3#TRPBF | Analog Devices Inc | Check for Price | Fixed Negative LDO Regulator, 3.3V, 0.68V Dropout, PSFM5 | LT3015ET-3.3#PBF vs LT3015ET-3.3#TRPBF |
LT3015IT-3.3#TRPBF | Linear Technology | Check for Price | IC VREG 3.3 V FIXED NEGATIVE LDO REGULATOR, 0.68 V DROPOUT, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Fixed Negative Single Output LDO Regulator | LT3015ET-3.3#PBF vs LT3015IT-3.3#TRPBF |
LT3015IT-3.3#TRPBF | Analog Devices Inc | Check for Price | Fixed Negative LDO Regulator, 3.3V, 0.68V Dropout, PSFM5 | LT3015ET-3.3#PBF vs LT3015IT-3.3#TRPBF |