-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3015ET-2.5#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3015ET-2.5#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3015ET-2.5#PBF-ND
|
DigiKey | IC REG LINEAR -2.5V 1.5A TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
46 In Stock |
|
$4.4125 / $9.7300 | Buy Now |
DISTI #
584-LT3015ET-2.5#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim RoHS: Compliant | 96 |
|
$4.8400 / $8.1700 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Neg Lin Reg w/ Prec Package Multiple: 50 | 2710 |
|
$3.5300 / $9.7300 | Buy Now |
DISTI #
56066254
|
Verical | LDO Regulator Neg -2.5V 1.5A 5-Pin(5+Tab) TO-220 Tube Min Qty: 100 Package Multiple: 100 | Americas - 2700 |
|
$4.4403 | Buy Now |
DISTI #
LT3015ET-2.5PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.5600 / $5.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3015ET-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3015ET-2.5#PBF
Analog Devices Inc
LT3015ET-2.5#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.68 V | |
Dropout Voltage1-Nom | 0.41 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.22 mm | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 21.5 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 4.38 mm |
This table gives cross-reference parts and alternative options found for LT3015ET-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3015ET-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3015ET-2.5#TRPBF | Linear Technology | Check for Price | IC VREG 2.5 V FIXED NEGATIVE LDO REGULATOR, 0.68 V DROPOUT, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Fixed Negative Single Output LDO Regulator | LT3015ET-2.5#PBF vs LT3015ET-2.5#TRPBF |