Part Details for LT3015EMSE#TRPBF by Analog Devices Inc
Results Overview of LT3015EMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3015EMSE#TRPBF Information
LT3015EMSE#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3015EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5227
|
Newark | Ldo, Adj, 1.5A, Msop-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:-1.8V, Input ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2583 |
|
$4.0100 / $9.0600 | Buy Now |
DISTI #
505-LT3015EMSE#TRPBFCT-ND
|
DigiKey | IC REG LIN NEG ADJ 1.5A 12-MSOEP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2266 In Stock |
|
$4.3141 / $7.5000 | Buy Now |
DISTI #
584-LT3015EMSE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim RoHS: Compliant | 536 |
|
$4.0100 / $9.0600 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Neg Lin Reg w/ Prec Min Qty: 1 Package Multiple: 2500 | 454 |
|
$3.2100 / $9.0600 | Buy Now |
DISTI #
LT3015EMSETRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1400 / $4.3000 | Buy Now |
Part Details for LT3015EMSE#TRPBF
LT3015EMSE#TRPBF CAD Models
LT3015EMSE#TRPBF Part Data Attributes
|
LT3015EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3015EMSE#TRPBF
Analog Devices Inc
LT3015EMSE#TRPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.31 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Load Regulation-Max(%) | 0.737% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 29.5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3015EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3015EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3015EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3015EMSE#PBF | Linear Technology | Check for Price | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LT3015EMSE#TRPBF vs LT3015EMSE#PBF |
LT3015EMSE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3015EMSE is 36V, but it's recommended to operate within the specified input voltage range of 3.5V to 36V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the input voltage should be well-regulated and free of noise.
-
The maximum output current that the LT3015EMSE can deliver is 1.5A, but it's recommended to operate within the specified output current range of 0.1mA to 1.5A for optimal performance and reliability.
-
To protect the LT3015EMSE from overheating, it's essential to provide adequate heat sinking, ensure good airflow, and operate the device within the specified temperature range of -40°C to 125°C. Additionally, the device should be mounted on a suitable PCB with adequate thermal conductivity.
-
Yes, the LT3015EMSE is suitable for high-reliability applications, including automotive, industrial, and medical devices. However, it's essential to follow the recommended design and manufacturing guidelines to ensure the device meets the required reliability standards.