-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20mA, 3V to 80V Low Dropout Micropower Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3014HVIDD#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3014HVIDD#TRPBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 20MA 8-DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8375 | Buy Now |
DISTI #
584-LT3014HVIDDTRPBF
|
Mouser Electronics | LDO Voltage Regulators 20mA, 3V to 80V L Drop uP Lin Reg RoHS: Compliant | 2024 |
|
$2.8300 / $7.2700 | Buy Now |
|
Analog Devices Inc | 20mA, 3V to 80V L Drop uP Lin Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.2700 / $3.1500 | Buy Now |
DISTI #
LT3014HVIDDTRPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9300 / $3.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3014HVIDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3014HVIDD#TRPBF
Analog Devices Inc
20mA, 3V to 80V Low Dropout Micropower Linear Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-299WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.57 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3014HVIDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3014HVIDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3014HVIDD#TRPBF | Linear Technology | Check for Price | LT3014 - 20mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3014HVIDD#TRPBF vs LT3014HVIDD#TRPBF |
LT3014HVIDD#TR | Linear Technology | Check for Price | IC VREG 1.22 V-60 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.57 V DROPOUT, PDSO8, 3 X 3 MM, PLASTIC, MO-299WEED-1, DFN-8, Adjustable Positive Single Output LDO Regulator | LT3014HVIDD#TRPBF vs LT3014HVIDD#TR |
A good PCB layout for optimal thermal performance involves placing the device on a solid copper plane, using thermal vias to connect the plane to the bottom layer, and keeping the thermal path as short as possible. A 4-layer board with a solid copper plane on the inner layer is recommended.
To ensure stability, make sure to follow the recommended compensation network, use a low-ESR output capacitor, and keep the input and output capacitors close to the device. Also, avoid using long traces and minimize the loop area of the feedback network.
The maximum input voltage that can be applied to the LT3014HVIDD is 80V, but it's recommended to operate the device within the specified input voltage range of 3.5V to 60V for optimal performance and reliability.
Yes, the LT3014HVIDD is rated for operation up to 150°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and input voltage according to the temperature derating curves provided in the datasheet.
The LT3014HVIDD has built-in overcurrent protection, but it's recommended to add external protection components such as fuses or current-limiting resistors to prevent damage from excessive current. Also, ensure that the output capacitor is rated for the maximum output current.