-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20mA, 3V to 80V Low Dropout Micropower Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3014EDD#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8527
|
Newark | Ldo, Adj, 0.02A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:3V, Input Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 212 |
|
$2.5300 / $6.1000 | Buy Now |
DISTI #
505-LT3014EDD#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 20MA 8-DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1810 In Stock |
|
$2.3500 / $6.1200 | Buy Now |
DISTI #
584-LT3014EDD#PBF
|
Mouser Electronics | LDO Voltage Regulators 20mA, 3V to 80V L Drop uP Lin Reg RoHS: Compliant | 562 |
|
$2.4100 / $4.6300 | Buy Now |
DISTI #
V36:1790_06423966
|
Arrow Electronics | LDO Regulator Pos 1.22V to 60V 0.02A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 242 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2409 | Americas - 178 |
|
$2.2980 / $2.4530 | Buy Now |
|
Analog Devices Inc | 20mA, 3V to 80V L Drop uP Lin Package Multiple: 121 | 725 |
|
$1.8800 / $6.1200 | Buy Now |
DISTI #
83687549
|
Verical | LDO Regulator Pos 1.22V to 60V 0.02A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 242 Package Multiple: 242 | Americas - 242 |
|
$2.3648 | Buy Now |
DISTI #
LT3014EDD#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 242 | 0 |
|
$2.4300 / $2.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3014EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3014EDD#PBF
Analog Devices Inc
20mA, 3V to 80V Low Dropout Micropower Linear Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-299WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.57 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3014EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3014EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3014EDD | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 60V Max, 0.57V Dropout, PDSO8 | LT3014EDD#PBF vs LT3014EDD |
LT3014EDD | Linear Technology | Check for Price | LT3014 - 20mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3014EDD#PBF vs LT3014EDD |
The maximum input voltage that can be applied to the LT3014EDD is 36V, but it's recommended to operate within the specified input voltage range of 3.5V to 36V for optimal performance.
To ensure stability in the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the output voltage should be decoupled with a capacitor to prevent oscillations.
The minimum input capacitance required for the LT3014EDD is 10uF, but it's recommended to use a higher value (e.g., 22uF) to ensure stability and optimal performance.
The LT3014EDD is rated for operation up to 125°C, but it's essential to consider the thermal derating and ensure that the device is properly heat-sinked to prevent overheating.
The output voltage of the LT3014EDD can be calculated using the formula: Vout = (R1/R2) * (1 + R3/R4) * Vin, where R1, R2, R3, and R4 are the resistors in the feedback network.