Part Details for LT3014BEDD#TRPBF by Analog Devices Inc
Results Overview of LT3014BEDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3014BEDD#TRPBF Information
LT3014BEDD#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3014BEDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5211
|
Newark | Ldo, Adj, 0.02A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:3V, Input Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2490 |
|
$2.3500 / $6.0100 | Buy Now |
DISTI #
LT3014BEDD#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 20MA 8-DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3914 In Stock |
|
$2.3500 / $6.1200 | Buy Now |
DISTI #
584-LT3014BEDD#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 20mA, 3V to 80V L Drop uP Lin Reg RoHS: Compliant | 2485 |
|
$2.3500 / $6.1200 | Buy Now |
|
Analog Devices Inc | 20mA, 3V to 80V L Drop uP Lin Min Qty: 1 Package Multiple: 2500 | 5783 |
|
$2.3500 / $6.1200 | Buy Now |
DISTI #
LT3014BEDDTRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.4300 / $2.5200 | Buy Now |
Part Details for LT3014BEDD#TRPBF
LT3014BEDD#TRPBF CAD Models
LT3014BEDD#TRPBF Part Data Attributes
|
LT3014BEDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3014BEDD#TRPBF
Analog Devices Inc
20mA, 3V to 80V Low Dropout Micropower Linear Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.57 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max(%) | 3.27868% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3014BEDD#TRPBF
This table gives cross-reference parts and alternative options found for LT3014BEDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3014BEDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3014BEDD#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 60V Max, 0.57V Dropout, PDSO8 | LT3014BEDD#TRPBF vs LT3014BEDD#TR |
LT3014BEDD#TR | Linear Technology | Check for Price | LT3014B - 20mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3014BEDD#TRPBF vs LT3014BEDD#TR |
LT3014BEDD#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3014BEDD#TRPBF should include a solid ground plane, wide power traces, and a thermal relief pattern under the device to facilitate heat dissipation. A 4-layer board with a dedicated thermal layer is recommended.
-
To ensure stability, it's essential to follow the recommended output capacitor selection guidelines, use a low-ESR capacitor, and ensure the output voltage is within the recommended range. Additionally, a minimum output capacitance of 10uF is recommended.
-
The maximum ambient temperature for reliable operation of the LT3014BEDD#TRPBF is 85°C. However, it's recommended to derate the device's power dissipation to ensure reliable operation at higher temperatures.
-
Yes, the LT3014BEDD#TRPBF is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard and is manufactured with a controlled process to ensure high reliability.
-
To protect the LT3014BEDD#TRPBF from overvoltage and overcurrent conditions, use a voltage supervisor or a voltage monitor to detect overvoltage conditions. Additionally, consider using a current sense resistor and a current limiter to prevent overcurrent conditions.