Part Details for LT3012BEFETRPBF by Analog Devices Inc
Overview of LT3012BEFETRPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3012BEFETRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3012BEFETRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5300 / $3.6600 | Buy Now |
|
LCSC | 75dB(120Hz) 250mA Adjustable 1.24V60V Positive electrode 80V TSSOP-16-EP Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 110 |
|
$5.1927 / $7.1171 | Buy Now |