-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3010HMS8E-5#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3010HMS8E-5#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8513
|
Newark | Ldo, Fixed, 5V, 0.05A, Msop-Ep, 140Deg C, Output Type:Fixed, Input Voltage Min:3V, Input Voltage ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 282 |
|
$3.4100 / $8.0400 | Buy Now |
DISTI #
505-LT3010HMS8E-5#PBF-ND
|
DigiKey | IC REG LINEAR 5V 50MA 8-MSOP-EP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1577 In Stock |
|
$3.4125 / $8.0400 | Buy Now |
DISTI #
584-LT3010HMS8E-5PBF
|
Mouser Electronics | LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg RoHS: Compliant | 325 |
|
$3.4100 / $8.0400 | Buy Now |
|
Analog Devices Inc | 50mA, 3V to 80V L Drop uP Lin Package Multiple: 50 | 5066 |
|
$2.7300 / $8.0400 | Buy Now |
DISTI #
LT3010HMS8E-5PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 30 |
|
$3.8700 / $4.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3010HMS8E-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3010HMS8E-5#PBF
Analog Devices Inc
LT3010HMS8E-5#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 140 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3010HMS8E-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3010HMS8E-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3010EMS8E-5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO8 | LT3010HMS8E-5#PBF vs LT3010EMS8E-5 |
LT3010MPMS8E-5 | Analog Devices Inc | Check for Price | LT3010MPMS8E-5 | LT3010HMS8E-5#PBF vs LT3010MPMS8E-5 |
LT3010EMS8E-5#PBF | Linear Technology | Check for Price | LT3010/LT3010-5 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT3010HMS8E-5#PBF vs LT3010EMS8E-5#PBF |
LT3010EMS8E-5#TRPBF | Analog Devices Inc | $3.2662 | LT3010EMS8E-5#TRPBF | LT3010HMS8E-5#PBF vs LT3010EMS8E-5#TRPBF |
LT3010EMS8E-5#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO8 | LT3010HMS8E-5#PBF vs LT3010EMS8E-5#TR |
LT3010EMS8E-5#PBF | Analog Devices Inc | $3.5279 | LT3010EMS8E-5#PBF | LT3010HMS8E-5#PBF vs LT3010EMS8E-5#PBF |
LT3010HMS8E-5#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO8 | LT3010HMS8E-5#PBF vs LT3010HMS8E-5#TR |
LT3010EMS8E-5 | Linear Technology | Check for Price | LT3010/LT3010-5 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT3010HMS8E-5#PBF vs LT3010EMS8E-5 |
LT3010MPMS8E-5#TRPBF | Analog Devices Inc | Check for Price | LT3010MPMS8E-5#TRPBF | LT3010HMS8E-5#PBF vs LT3010MPMS8E-5#TRPBF |
LT3010MPMS8E-5#PBF | Analog Devices Inc | $7.8306 | LT3010MPMS8E-5#PBF | LT3010HMS8E-5#PBF vs LT3010MPMS8E-5#PBF |