Part Details for LT3010EMS8E-5 by Linear Technology
Results Overview of LT3010EMS8E-5 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3010EMS8E-5 Information
LT3010EMS8E-5 by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3010EMS8E-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$2.7500 / $4.2300 | Buy Now |
|
Vyrian | Regulators | 710 |
|
RFQ | |
|
Win Source Electronics | 50mA, 3V to 80V Low Dropout Micropower Linear Regulator | 62500 |
|
$2.9518 / $4.4277 | Buy Now |
Part Details for LT3010EMS8E-5
LT3010EMS8E-5 CAD Models
LT3010EMS8E-5 Part Data Attributes
|
LT3010EMS8E-5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3010EMS8E-5
Linear Technology
LT3010/LT3010-5 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8E | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 80 V | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for LT3010EMS8E-5
This table gives cross-reference parts and alternative options found for LT3010EMS8E-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3010EMS8E-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3010EMS8E-5#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO8 | LT3010EMS8E-5 vs LT3010EMS8E-5#TR |
LT3010HMS8E-5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO8 | LT3010EMS8E-5 vs LT3010HMS8E-5 |
LT3010MPMS8E-5#PBF | Analog Devices Inc | $7.8306 | LT3010MPMS8E-5#PBF | LT3010EMS8E-5 vs LT3010MPMS8E-5#PBF |
LT3010EMS8E-5#PBF | Linear Technology | Check for Price | LT3010/LT3010-5 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT3010EMS8E-5 vs LT3010EMS8E-5#PBF |
LT3010MPMS8E-5#TRPBF | Analog Devices Inc | Check for Price | LT3010MPMS8E-5#TRPBF | LT3010EMS8E-5 vs LT3010MPMS8E-5#TRPBF |
LT3010EMS8E-5#TRPBF | Analog Devices Inc | $3.2662 | LT3010EMS8E-5#TRPBF | LT3010EMS8E-5 vs LT3010EMS8E-5#TRPBF |
LT3010HMS8E-5#PBF | Analog Devices Inc | $3.9000 | LT3010HMS8E-5#PBF | LT3010EMS8E-5 vs LT3010HMS8E-5#PBF |
LT3010EMS8E-5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO8 | LT3010EMS8E-5 vs LT3010EMS8E-5 |
LT3010EMS8E-5 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3010EMS8E-5 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a low-ESR output capacitor, and add a 10nF-100nF capacitor between the VOUT and GND pins to filter out noise.
-
The LT3010EMS8E-5 can maintain regulation down to a minimum load current of 1mA, but it's recommended to keep the load current above 10mA for optimal performance.
-
The LT3010EMS8E-5 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet to ensure reliability.
-
The output voltage ripple of the LT3010EMS8E-5 can be calculated using the formula: ΔVOUT = (IOUT x RSENSE) / (fSW x COUT), where IOUT is the output current, RSENSE is the sense resistor value, fSW is the switching frequency, and COUT is the output capacitor value.