Part Details for LT3009ESC815TRMPBF by Linear Technology
Overview of LT3009ESC815TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3009ESC815TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3 MICRO AMP IQ, 20 MILLIAMP LOW DROPOUT LINEAR REGULATOR Adjustable Positive LDO Regulator, 0.6V Min, 19.5V Max, 0.45V Dropout, PDSO8 RoHS: Compliant | Europe - 500 |
|
RFQ |