Part Details for LT3008MPTS8-1.2#TRMPBF by Linear Technology
Results Overview of LT3008MPTS8-1.2#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3008MPTS8-1.2#TRMPBF Information
LT3008MPTS8-1.2#TRMPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3008MPTS8-1.2#TRMPBF
LT3008MPTS8-1.2#TRMPBF CAD Models
LT3008MPTS8-1.2#TRMPBF Part Data Attributes
|
LT3008MPTS8-1.2#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3008MPTS8-1.2#TRMPBF
Linear Technology
LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -55°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.625 mm |
Alternate Parts for LT3008MPTS8-1.2#TRMPBF
This table gives cross-reference parts and alternative options found for LT3008MPTS8-1.2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3008MPTS8-1.2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3008MPTS8-1.2 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, PDSO8 | LT3008MPTS8-1.2#TRMPBF vs LT3008MPTS8-1.2 |
LT3008MPTS8-1.2#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, PDSO8 | LT3008MPTS8-1.2#TRMPBF vs LT3008MPTS8-1.2#TRM |
LT3008MPTS8-1.2 | Linear Technology | Check for Price | IC VREG 1.2 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator | LT3008MPTS8-1.2#TRMPBF vs LT3008MPTS8-1.2 |
LT3008MPTS8-1.2#PBF | Analog Devices Inc | Check for Price | LT3008MPTS8-1.2#PBF | LT3008MPTS8-1.2#TRMPBF vs LT3008MPTS8-1.2#PBF |
LT3008MPTS8-1.2#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, PDSO8 | LT3008MPTS8-1.2#TRMPBF vs LT3008MPTS8-1.2#TR |
LT3008MPTS8-1.2#TRMPBF | Analog Devices Inc | Check for Price | LT3008MPTS8-1.2#TRMPBF | LT3008MPTS8-1.2#TRMPBF vs LT3008MPTS8-1.2#TRMPBF |
LT3008MPTS8-1.2#PBF | Linear Technology | Check for Price | LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -55°C to 125°C | LT3008MPTS8-1.2#TRMPBF vs LT3008MPTS8-1.2#PBF |