Part Details for LT3008ITS8-1.8#TRMPBF by Analog Devices Inc
Results Overview of LT3008ITS8-1.8#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3008ITS8-1.8#TRMPBF Information
LT3008ITS8-1.8#TRMPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3008ITS8-1.8#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3008ITS8-1.8#TRMPBFTR-ND
|
DigiKey | IC REG LIN 1.8V 20MA TSOT-23-8 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) |
50 In Stock |
|
$2.1375 / $2.2000 | Buy Now |
DISTI #
584-3008ITS8-1.8TMPF
|
Mouser Electronics | LDO Voltage Regulators 3uA IQ, 20mA, 45V L Drop Lin Regs RoHS: Compliant | 490 |
|
$2.2000 / $5.8100 | Buy Now |
|
Analog Devices Inc | 3µA IQ, 20mA, 45V L Drop Lin R Package Multiple: 500 | 17000 |
|
$2.1375 / $5.8800 | Buy Now |
DISTI #
35242878
|
Verical | LDO Regulator Pos 1.8V 0.02A 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 17000 |
|
$2.1509 | Buy Now |
DISTI #
LT3008ITS81.8TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.2000 / $2.3600 | Buy Now |
Part Details for LT3008ITS8-1.8#TRMPBF
LT3008ITS8-1.8#TRMPBF CAD Models
LT3008ITS8-1.8#TRMPBF Part Data Attributes
|
LT3008ITS8-1.8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3008ITS8-1.8#TRMPBF
Analog Devices Inc
LT3008ITS8-1.8#TRMPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.625 mm |
Alternate Parts for LT3008ITS8-1.8#TRMPBF
This table gives cross-reference parts and alternative options found for LT3008ITS8-1.8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3008ITS8-1.8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3008ETS8-1.8#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, PDSO8 | LT3008ITS8-1.8#TRMPBF vs LT3008ETS8-1.8#TR |
LT3008ITS8-1.8#PBF | Analog Devices Inc | Check for Price | LT3008ITS8-1.8#PBF | LT3008ITS8-1.8#TRMPBF vs LT3008ITS8-1.8#PBF |
LT3008ETS8-1.8#PBF | Linear Technology | Check for Price | LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3008ITS8-1.8#TRMPBF vs LT3008ETS8-1.8#PBF |
LT3008ITS8-1.8#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3008 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low ESR and is properly decoupled from the input capacitor. A minimum output capacitance of 10uF is recommended, and the output capacitor should be placed close to the device.
-
The maximum ambient temperature range for the LT3008 is -40°C to 125°C. However, the device's performance and reliability may be affected at extreme temperatures, so it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the LT3008 is designed to operate in high-vibration environments. However, it's recommended to follow proper PCB mounting and assembly techniques to ensure the device is securely attached to the PCB and can withstand vibrations. Additionally, consider using a vibration-resistant capacitor for the output capacitor.
-
To troubleshoot issues with the LT3008, start by verifying the input voltage and current, and ensuring that the device is properly powered. Check the output voltage and current, and verify that the output capacitor is properly decoupled from the input capacitor. Use an oscilloscope to check for oscillations or noise on the output, and consult the datasheet and application notes for guidance on troubleshooting common issues.