-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3008ITS8#TRMPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3008ITS8#TRMPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8509
|
Newark | Ldo, Adj, 0.02A, Tsot-23, -40 To 125Degc, Output Type:Adjustable, Input Voltage Min:2V, Input Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 118 |
|
$2.3700 / $5.7100 | Buy Now |
DISTI #
LT3008ITS8#TRMPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 20MA TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2971 In Stock |
|
$2.1375 / $5.7100 | Buy Now |
DISTI #
584-LT3008ITS8TRMPBF
|
Mouser Electronics | LDO Voltage Regulators 3uA IQ, 20mA, 45V L Drop Lin Regs RoHS: Compliant | 1884 |
|
$2.1300 / $3.6600 | Buy Now |
DISTI #
E22:3490_00088263
|
Arrow Electronics | LDO Regulator Pos 0.6V to 44.5V 0.02A 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 | Europe - 141 |
|
$1.7950 / $2.2920 | Buy Now |
DISTI #
V72:2272_06423794
|
Arrow Electronics | LDO Regulator Pos 0.6V to 44.5V 0.02A 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 Container: Cut Strips | Americas - 100 |
|
$2.1930 / $2.8600 | Buy Now |
|
Analog Devices Inc | 3µA IQ, 20mA, 45V L Drop Lin R Package Multiple: 500 | 1095 |
|
$2.1375 / $5.7100 | Buy Now |
DISTI #
35212649
|
Verical | LDO Regulator Pos 0.6V to 44.5V 0.02A 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.1509 | Buy Now |
DISTI #
69730586
|
Verical | LDO Regulator Pos 0.6V to 44.5V 0.02A 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2328 | Americas - 100 |
|
$2.1930 / $3.0710 | Buy Now |
DISTI #
LT3008ITS8TRMPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.2000 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3008ITS8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3008ITS8#TRMPBF
Analog Devices Inc
LT3008ITS8#TRMPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 44.5 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT3008ITS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3008ITS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3008ITS8#TRM | Linear Technology | Check for Price | LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3008ITS8#TRMPBF vs LT3008ITS8#TRM |
LT3008ITS8#TRM | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.5V Dropout, PDSO8 | LT3008ITS8#TRMPBF vs LT3008ITS8#TRM |
LT3008ETS8#TRMPBF | Analog Devices Inc | $2.2668 | LT3008ETS8#TRMPBF | LT3008ITS8#TRMPBF vs LT3008ETS8#TRMPBF |
LT3008ETS8#TRMPBF | Linear Technology | Check for Price | LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3008ITS8#TRMPBF vs LT3008ETS8#TRMPBF |
LT3008ETS8#TRM | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.5V Dropout, PDSO8 | LT3008ITS8#TRMPBF vs LT3008ETS8#TRM |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the thermal path from the IC to the PCB as short as possible.
Use a high-quality output capacitor with low ESR, and ensure the input voltage is well-regulated. Also, minimize noise and ripple on the input voltage.
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
Yes, the device is rated for operation up to 125°C, but ensure proper thermal management and derate the output current accordingly.
Use an external current sense resistor and a fuse or a current limiter to protect the device from overcurrent conditions.