-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3008EDC#TRMPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3008EDC#TRMPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8507
|
Newark | Ldo, Adj, 0.02A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2V, Input Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$2.1000 / $5.1500 | Buy Now |
DISTI #
LT3008EDC#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 20MA 6-DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2201 In Stock |
|
$1.8500 / $5.1500 | Buy Now |
DISTI #
584-LT3008EDC#TRMPBF
|
Mouser Electronics | LDO Voltage Regulators 3uA IQ, 20mA, 45V L Drop Lin Regs RoHS: Compliant | 0 |
|
$1.9500 / $3.7400 | Order Now |
|
Analog Devices Inc | 3µA IQ, 20mA, 45V L Drop Lin R Package Multiple: 500 | 1941 |
|
$1.8500 / $5.1500 | Buy Now |
DISTI #
35212799
|
Verical | LDO Regulator Pos 0.6V to 44.5V 0.02A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$1.8616 | Buy Now |
DISTI #
LT3008EDCTRMPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9100 / $2.0400 | Buy Now |
|
Win Source Electronics | IC REG LINEAR POS ADJ 20MA 6DFN | 5400 |
|
$3.0417 / $4.5624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3008EDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3008EDC#TRMPBF
Analog Devices Inc
LT3008EDC#TRMPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, M0-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 44.5 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT3008EDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3008EDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3008IDC#TRM | Linear Technology | Check for Price | IC VREG 0.6 V-44.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO6, 2 X 2 MM, PLASTIC, M0-229WCCD-2, DFN-6, Adjustable Positive Single Output LDO Regulator | LT3008EDC#TRMPBF vs LT3008IDC#TRM |
LT3008IDC#TRMPBF | Analog Devices Inc | $2.5742 | LT3008IDC#TRMPBF | LT3008EDC#TRMPBF vs LT3008IDC#TRMPBF |
LT3008EDC#TRM | Linear Technology | Check for Price | IC VREG 0.6 V-44.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO6, 2 X 2 MM, PLASTIC, M0-229WCCD-2, DFN-6, Adjustable Positive Single Output LDO Regulator | LT3008EDC#TRMPBF vs LT3008EDC#TRM |
LT3008EDC#TRMPBF | Linear Technology | Check for Price | LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LT3008EDC#TRMPBF vs LT3008EDC#TRMPBF |
LT3008IDC#TRMPBF | Linear Technology | Check for Price | LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LT3008EDC#TRMPBF vs LT3008IDC#TRMPBF |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the IC is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor's ESR is within the recommended range. Also, use a low-ESR input capacitor and keep the input and output capacitors close to the IC.
The maximum input voltage that can be applied to the LT3008EDC is 15V. Exceeding this voltage may damage the IC.
The output voltage ripple and noise can be calculated using the formula: ΔVout = (Iout x Rload) / (fsw x Cout), where Iout is the output current, Rload is the load resistance, fsw is the switching frequency, and Cout is the output capacitance.
A low-ESR ceramic or film capacitor with a value of 10uF to 22uF is recommended for the input capacitor. This helps to reduce input voltage ripple and noise.