LT3007ETS8-1.2#TRMPBF
Description: LT3007 Series - 3µA IQ, 20mA, 45V Low Dropout Fault Tolerant Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C

Overview of LT3007ETS8-1.2#TRMPBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LT3007ETS8-1.2#TRMPBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT3007ETS8-1.2#TRMPBF by Linear Technology

LT3007ETS8-1.2#TRMPBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
SOT
Pin Count
8
Manufacturer Package Code
TS8
Reach Compliance Code
compliant
Adjustability
FIXED
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
50 V
JESD-30 Code
R-PDSO-G8
Line Regulation-Max
0.006%
Load Regulation-Max
0.01%
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.02 A
Output Voltage1-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Want to compare parts?
  1. LT3007ETS8-1.2#TRMPBF
    Linear Technology
    LT3007 Series - 3µA IQ, 20mA, 45V Low Dropout Fault Tolerant Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3007ETS8-1.2#TRMPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3007ETS8-1.2#TRMPBF by Linear Technology

  • Please alert me when LT3007ETS8-1.2#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT3007ETS8-1.2#TRMPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3007ETS8-1.2#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT3007ETS8-1.2#TRMPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3007ETS8-1.2#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3007ETS8-1.2#TRMPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: