-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V 4W No-Opto Isolated Flyback Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3001ES5#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5179
|
Newark | Flyback Converter, Tsot-23-5, Input Voltage Min:4V, Input Voltage Max:36V, Ic Case/Package:Tsot-2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 524 |
|
$2.8700 / $6.6900 | Buy Now |
DISTI #
505-LT3001ES5#TRMPBFCT-ND
|
DigiKey | IC REG FLYBACK 5V 1.2A TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1503 In Stock |
|
$2.8750 / $7.0900 | Buy Now |
DISTI #
584-LT3001ES5#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 36VIN 4W No-Opto Iso Flyback Converter RoHS: Compliant | 2254 |
|
$2.8700 / $7.0900 | Buy Now |
|
Analog Devices Inc | 36VIN 4W No-Opto Iso Flyback C Package Multiple: 500 | 801 |
|
$2.3000 / $7.0900 | Buy Now |
DISTI #
54616066
|
Verical | 36V 4W No-Opto Isolated Flyback Converter RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.8931 | Buy Now |
DISTI #
LT3001ES5TRMPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.9700 / $3.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3001ES5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3001ES5#TRMPBF
Analog Devices Inc
36V 4W No-Opto Isolated Flyback Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-09 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 10.6 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |