Part Details for LT2179ACS#PBF by Analog Devices Inc
Overview of LT2179ACS#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LT2179ACS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT2179ACS#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
15 In Stock |
|
$14.4119 / $20.1600 | Buy Now |
DISTI #
584-LT2179ACS#PBF
|
Mouser Electronics | Precision Amplifiers 17uA Max, 4x, 1x S, Prec Op Amps RoHS: Compliant | 63 |
|
$14.4000 / $20.1600 | Buy Now |
|
Analog Devices Inc | 17µA Max, 4x, 1x S, Prec Op Am Min Qty: 1 Package Multiple: 55 | 4238 |
|
$10.3400 / $20.1600 | Buy Now |
|
Rochester Electronics | LT2179 - Ultra Low Pwr Prec Quad OA RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$12.8200 / $15.0800 | Buy Now |
Part Details for LT2179ACS#PBF
LT2179ACS#PBF CAD Models
LT2179ACS#PBF Part Data Attributes:
|
LT2179ACS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT2179ACS#PBF
Analog Devices Inc
17µA Max, Quad, Single Supply, Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Input Offset Voltage-Max | 550 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.096 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 85 | |
Width | 3.9 mm |