Part Details for LT2178AIS8#PBF by Analog Devices Inc
Results Overview of LT2178AIS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT2178AIS8#PBF Information
LT2178AIS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT2178AIS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2479
|
Newark | Op-Amp, 85Khz, -40 To 85Deg C, Nsoic-8 Rohs Compliant: Yes |Analog Devices LT2178AIS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$6.3600 / $12.7900 | Buy Now |
DISTI #
LT2178AIS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
13 In Stock |
|
$6.3625 / $12.7900 | Buy Now |
DISTI #
584-LT2178AIS8#PBF
|
Mouser Electronics | Precision Amplifiers 17uA Max, 2x & 4x, 1x S, Prec Op Amps RoHS: Compliant | 115 |
|
$6.5500 / $11.3900 | Buy Now |
|
Analog Devices Inc | 17µA Max, 2x & 4x, 1x S, Prec Package Multiple: 100 | 3 |
|
$5.0900 / $12.7900 | Buy Now |
DISTI #
LT2178AIS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$6.5700 / $7.2100 | Buy Now |
Part Details for LT2178AIS8#PBF
LT2178AIS8#PBF CAD Models
LT2178AIS8#PBF Part Data Attributes
|
LT2178AIS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT2178AIS8#PBF
Analog Devices Inc
17µA Max, Dual and Quad, Single Supply, Precision Op Amps
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.056 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 85 | |
Width | 3.9 mm |
Alternate Parts for LT2178AIS8#PBF
This table gives cross-reference parts and alternative options found for LT2178AIS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT2178AIS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT2178AIS8#PBF | Linear Technology | Check for Price | LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT2178AIS8#PBF vs LT2178AIS8#PBF |
LT2178AIS8#TRPBF | Linear Technology | Check for Price | LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT2178AIS8#PBF vs LT2178AIS8#TRPBF |
LT2178AIS8#TRPBF | Analog Devices Inc | Check for Price | 17µA Max, Dual and Quad, Single Supply, Precision Op Amps | LT2178AIS8#PBF vs LT2178AIS8#TRPBF |
LT2178AIS8#TR | Linear Technology | Check for Price | LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT2178AIS8#PBF vs LT2178AIS8#TR |
LT2178AIS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 650uV Offset-Max, BIPolar, PDSO8 | LT2178AIS8#PBF vs LT2178AIS8 |
LT2178AIS8 | Linear Technology | Check for Price | LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT2178AIS8#PBF vs LT2178AIS8 |
LT2178ACS8 | Linear Technology | Check for Price | LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT2178AIS8#PBF vs LT2178ACS8 |
LT2178AIS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT2178AIS8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The input capacitor should be a low-ESR ceramic capacitor with a value between 10uF to 100uF, and the output capacitor should be a low-ESR ceramic or tantalum capacitor with a value between 10uF to 100uF. The capacitor values and types may vary depending on the specific application and operating conditions.
-
The LT2178AIS8 has an operating temperature range of -40°C to 125°C, but the device can be operated up to 150°C with reduced performance and reliability.
-
The LT2178AIS8 has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, additional protection can be achieved by using external voltage supervisors, such as the LTC4365, to detect and respond to overvoltage and undervoltage conditions.
-
The recommended input voltage range for the LT2178AIS8 is 2.9V to 5.5V, but the device can operate with input voltages as low as 2.5V and as high as 6V with reduced performance and reliability.