-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Dual and Quad, Single Supply, Precision Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT2079AIS#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT2079AIS#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
155 In Stock |
|
$14.1875 / $23.5800 | Buy Now |
DISTI #
584-LT2079AIS#PBF
|
Mouser Electronics | Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps RoHS: Compliant | 98 |
|
$14.1800 / $23.5800 | Buy Now |
|
Analog Devices Inc | uP, 2x & 4x, 1x S, Prec Op Amp Package Multiple: 55 | 636 |
|
$11.3500 / $23.5800 | Buy Now |
DISTI #
35242621
|
Verical | Op Amp Quad Micropower Amplifier ±22V/44V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 | Americas - 605 |
|
$12.7500 | Buy Now |
DISTI #
LT2079AIS#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 55 | 0 |
|
$14.6600 / $17.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT2079AIS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT2079AIS#PBF
Analog Devices Inc
Micropower, Dual and Quad, Single Supply, Precision Op Amps
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT2079AIS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT2079AIS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT2079AIS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, PDSO14 | LT2079AIS#PBF vs LT2079AIS |
LT2079AIS | Linear Technology | Check for Price | LT2079 - Micropower, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT2079AIS#PBF vs LT2079AIS |
LT2079AIS#TRPBF | Analog Devices Inc | Check for Price | Micropower, Dual and Quad, Single Supply, Precision Op Amps | LT2079AIS#PBF vs LT2079AIS#TRPBF |
LT2079AC | Linear Technology | Check for Price | IC QUAD OP-AMP, 410 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, SO-14, Operational Amplifier | LT2079AIS#PBF vs LT2079AC |
LT2079AIS#TRPBF | Linear Technology | Check for Price | LT2079 - Micropower, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT2079AIS#PBF vs LT2079AIS#TRPBF |
LT2079AI | Linear Technology | Check for Price | IC QUAD OP-AMP, 500 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, SO-14, Operational Amplifier | LT2079AIS#PBF vs LT2079AI |
LT2079ACS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 410uV Offset-Max, BIPolar, PDSO14 | LT2079AIS#PBF vs LT2079ACS#TR |
LT2079ACS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 410uV Offset-Max, BIPolar, PDSO14 | LT2079AIS#PBF vs LT2079ACS |
LT2079AIS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, PDSO14 | LT2079AIS#PBF vs LT2079AIS#TR |
LT2079ACS#PBF | Linear Technology | Check for Price | LT2079 - Micropower, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT2079AIS#PBF vs LT2079ACS#PBF |