Part Details for LT1S51A by Sharp Corp
Overview of LT1S51A by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LT1S51A
LT1S51A CAD Models
LT1S51A Part Data Attributes
|
LT1S51A
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LT1S51A
Sharp Corp
Single Color LED, Sunset Orange, Diffused, 2.9mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Color | SUNSET ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.8 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 2.9 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LT1S51A
This table gives cross-reference parts and alternative options found for LT1S51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1S51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1T52A | Single Color LED, High Luminosity Red, Colorless Transparent, 2.9mm, | Sharp Corp | LT1S51A vs LT1T52A |
LT1T82A | Single Color LED, High Luminosity Red, Colorless Transparent, 1.1mm, | Sharp Corp | LT1S51A vs LT1T82A |
LT1P53A | Single Color LED, Red, Milky Diffused, 2.9mm, | Sharp Corp | LT1S51A vs LT1P53A |
GM5JS95200AE | Single Color LED, Sunset Orange, Colorless Transparent, 2.4mm, | Sharp Corp | LT1S51A vs GM5JS95200AE |
LT1D82A | Single Color LED, Red, Colorless Transparent, 1.1mm, | Sharp Corp | LT1S51A vs LT1D82A |
LT1S53A | Single Color LED, Sunset Orange, Milky Diffused, 2.9mm, | Sharp Corp | LT1S51A vs LT1S53A |
GM5JV95200AE | Single Color LED, Amber, Colorless Transparent, 2.4mm, | Sharp Corp | LT1S51A vs GM5JV95200AE |
LT1E82A | Single Color LED, Yellow Green, Colorless Transparent, 1.1mm, | Sharp Corp | LT1S51A vs LT1E82A |
LT1L52A | Single Color LED, High Luminosity Red, Colorless Transparent, 2.9mm, | Sharp Corp | LT1S51A vs LT1L52A |
LT1U82A | Single Color LED, Super Luminosity Red, Colorless Transparent, 1.1mm, | Sharp Corp | LT1S51A vs LT1U82A |