Part Details for LT1D-0142M by IDEC Corporation
Overview of LT1D-0142M by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC7540-142MEC | Coilcraft Inc | General Purpose Inductor, | |
MLC1770-142MED | Coilcraft Inc | General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1770-142MEB | Coilcraft Inc | General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for LT1D-0142M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B555
|
Newark | 4Tier 24V Flsh Alum Rohs Compliant: Yes |Idec LT1D-0142M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.2500 / $208.9900 | Buy Now |
DISTI #
1885-LT1D-0142M-ND
|
DigiKey | 4TIER 24V FLSH ALUM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.4500 | Buy Now |
DISTI #
71774763
|
RS | 4TIER 24V FLSH ALUM | IDEC Corporation LT1D-0142M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$176.6500 / $192.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$153.1100 / $164.0400 | Buy Now |
DISTI #
000000000003395342
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 4TIER 24V FLSH ALUM Min Qty: 1 | 0 |
|
$173.8400 / $184.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$153.1100 / $164.0400 | Buy Now |