There are no models available for this part yet.
Overview of LT1A-0155 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-0155LB | Coilcraft Inc | General Purpose Inductor, 9.9uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS5015-562MLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSS1210-155KED | Coilcraft Inc | General Purpose Inductor |
Price & Stock for LT1A-0155 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-LT1A-0155-ND
|
DigiKey | 5TIER 120V/240V STDY BASE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.5800 | Buy Now | |
DISTI #
71774762
|
RS | 5TIER 120V/240V STDY BASE | IDEC Corporation LT1A-0155 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.2000 / $89.4700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.4500 / $87.3700 | Buy Now | ||
DISTI #
000000000005545374
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 5TIER 120V/240V STDY BASE Min Qty: 1 | 0 |
|
$82.0100 / $90.8400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$69.4500 / $87.3700 | Buy Now |