Part Details for LT1999MPS8-20#PBF by Analog Devices Inc
Results Overview of LT1999MPS8-20#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1999MPS8-20#PBF Information
LT1999MPS8-20#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1999MPS8-20#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1999MPS8-20#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$7.9150 / $12.8500 | Buy Now |
DISTI #
584-LT1999MPS8-20PBF
|
Mouser Electronics | Current Sense Amplifiers Hi V, Bi-dir C Sense Amp RoHS: Compliant | 0 |
|
$7.8000 / $14.9000 | Order Now |
|
Analog Devices Inc | Hi V, Bi-dir C Sense Amp Package Multiple: 100 | 3700 |
|
$5.8100 / $14.1300 | Buy Now |
DISTI #
35242626
|
Verical | SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 3700 |
|
$6.8300 | Buy Now |
DISTI #
LT1999MPS8-20PB
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 100 | 0 |
|
$7.5000 / $8.2300 | Buy Now |
Part Details for LT1999MPS8-20#PBF
LT1999MPS8-20#PBF CAD Models
LT1999MPS8-20#PBF Part Data Attributes
|
LT1999MPS8-20#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1999MPS8-20#PBF
Analog Devices Inc
High Voltage, Bidirectional Current Sense Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1500 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1999MPS8-20#PBF
This table gives cross-reference parts and alternative options found for LT1999MPS8-20#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1999MPS8-20#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1999MPS8-20#PBF | Linear Technology | Check for Price | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: -55°C to 125°C | LT1999MPS8-20#PBF vs LT1999MPS8-20#PBF |
LT1999MPS8-20#TRPBF | Linear Technology | Check for Price | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: -55°C to 125°C | LT1999MPS8-20#PBF vs LT1999MPS8-20#TRPBF |
LT1999MPS8-20#TRPBF | Analog Devices Inc | Check for Price | High Voltage, Bidirectional Current Sense Amplifier | LT1999MPS8-20#PBF vs LT1999MPS8-20#TRPBF |
LT1999MPS8-20#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1999 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and keep the input and output resistors within the recommended range. Also, avoid using long input traces and ensure that the device is properly decoupled.
-
The maximum power dissipation of the LT1999 is dependent on the package and the ambient temperature. For the MPS8 package, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, it is recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the package.
-
The LT1999 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the power dissipation and ensure proper heat sinking to maintain a safe junction temperature.
-
To troubleshoot oscillations or instability issues, check the PCB layout for any signs of resonance or coupling, ensure that the input and output capacitors are properly sized and placed, and verify that the compensation network is correctly implemented. Also, check for any signs of overheating or excessive power dissipation.