There are no models available for this part yet.
Overview of LT1994CMS8#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1994CMS8#TRPBF | Analog Devices | L N, L Dist Fully Diff In/Out | |
LT1994CMS8#PBF | Analog Devices | L N, L Dist Fully Diff In/Out | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT1994CMS8#TRPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC OPAMP DIFF 70MHZ RRO 8MSOP | 9175 |
|
$18.8410 / $28.2610 | Buy Now |
CAD Models for LT1994CMS8#TRPBF by Linear Technology
Part Data Attributes for LT1994CMS8#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
MS8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
3 µA
|
Common-mode Reject Ratio-Nom
|
85 dB
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
65 V/us
|
Supply Current-Max
|
20.5 mA
|
Supply Voltage Limit-Max
|
6.3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
70000
|
Width
|
3 mm
|
Alternate Parts for LT1994CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1994CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1994CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1994IMS8#PBF | LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1994CMS8#TRPBF vs LT1994IMS8#PBF |
LT1994CMS8 | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO8 | Analog Devices Inc | LT1994CMS8#TRPBF vs LT1994CMS8 |
LT1994CMS8#TRPBF | Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LT1994CMS8#TRPBF vs LT1994CMS8#TRPBF |
LT1994IMS8#TRPBF | LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1994CMS8#TRPBF vs LT1994IMS8#TRPBF |
LT1994IMS8#TR | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO8 | Analog Devices Inc | LT1994CMS8#TRPBF vs LT1994IMS8#TR |
LT1994IMS8#PBF | Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LT1994CMS8#TRPBF vs LT1994IMS8#PBF |
LT1994CMS8#TR | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO8 | Analog Devices Inc | LT1994CMS8#TRPBF vs LT1994CMS8#TR |
LT1994IMS8#TRPBF | Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LT1994CMS8#TRPBF vs LT1994IMS8#TRPBF |
LT1994CMS8#PBF | LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1994CMS8#TRPBF vs LT1994CMS8#PBF |
LT1994CMS8#PBF | Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LT1994CMS8#TRPBF vs LT1994CMS8#PBF |
Related Parts for LT1994CMS8#TRPBF
-
OPA549TOperational Amplifiers
-
MSP432P401RIPZRMicrocontrollers
-
LM5161PWPTSwitching Regulator or Controllers
-
LTC2297CUP#PBFAnalog to Digital Converters
-
MAX3488ECSALine Driver or Receivers
-
LCMXO2-256HC-4SG32IField Programmable Gate Arrays
-
SN65HVD234DRNetwork Interfaces
-
M25P40-VMN6PFlash Memories
-
SN74HC14DGates