Part Details for LT1994CDD by Linear Technology
Overview of LT1994CDD by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1994CDD
LT1994CDD CAD Models
LT1994CDD Part Data Attributes:
|
LT1994CDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1994CDD
Linear Technology
LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 65 V/us | |
Supply Current-Max | 20.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 70000 | |
Width | 3 mm |
Alternate Parts for LT1994CDD
This table gives cross-reference parts and alternative options found for LT1994CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1994CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1994HDD#TRPBF | LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1994CDD vs LT1994HDD#TRPBF |
LT1994IDD#PBF | Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LT1994CDD vs LT1994IDD#PBF |
LT1994IDD#TR | LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1994CDD vs LT1994IDD#TR |
LT1994CDD#TR | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO8 | Analog Devices Inc | LT1994CDD vs LT1994CDD#TR |
LT1994IDD#PBF | LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1994CDD vs LT1994IDD#PBF |
LT1994HDD#PBF | Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LT1994CDD vs LT1994HDD#PBF |
LT1994HDD#TRPBF | Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LT1994CDD vs LT1994HDD#TRPBF |
LT1994CDD#TRPBF | LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1994CDD vs LT1994CDD#TRPBF |
LT1994CDD#TRPBF | Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LT1994CDD vs LT1994CDD#TRPBF |
LT1994IDD#TRPBF | Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LT1994CDD vs LT1994IDD#TRPBF |