Part Details for LT1990ACS8#PBF by Linear Technology
Overview of LT1990ACS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1990ACS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 |
|
$5.3280 / $7.9920 | Buy Now |
Part Details for LT1990ACS8#PBF
LT1990ACS8#PBF CAD Models
LT1990ACS8#PBF Part Data Attributes:
|
LT1990ACS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1990ACS8#PBF
Linear Technology
LT1990 - ±250V Input Range G = 1, 10, Micropower, Difference Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 6200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 0.55 V/us | |
Supply Current-Max | 0.28 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 105 | |
Width | 3.899 mm |
Alternate Parts for LT1990ACS8#PBF
This table gives cross-reference parts and alternative options found for LT1990ACS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1990ACS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1990ACS8 | Operational Amplifier, 1 Func, 6200uV Offset-Max, PDSO8 | Analog Devices Inc | LT1990ACS8#PBF vs LT1990ACS8 |
LT1990ACS8 | LT1990 - ±250V Input Range G = 1, 10, Micropower, Difference Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1990ACS8#PBF vs LT1990ACS8 |
LT1990ACS8#TR | LT1990 - ±250V Input Range G = 1, 10, Micropower, Difference Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1990ACS8#PBF vs LT1990ACS8#TR |
LT1990ACS8#TRPBF | LT1990 - ±250V Input Range G = 1, 10, Micropower, Difference Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1990ACS8#PBF vs LT1990ACS8#TRPBF |
LT1990ACS8#TR | Operational Amplifier, 1 Func, 6200uV Offset-Max, PDSO8 | Analog Devices Inc | LT1990ACS8#PBF vs LT1990ACS8#TR |