Part Details for LT1965IDD-2.5#PBF by Linear Technology
Results Overview of LT1965IDD-2.5#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1965IDD-2.5#PBF Information
LT1965IDD-2.5#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1965IDD-2.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT1965 - 1.1A, Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$2.7400 / $3.4300 | Buy Now |
|
Vyrian | Regulators | 343 |
|
RFQ |
Part Details for LT1965IDD-2.5#PBF
LT1965IDD-2.5#PBF CAD Models
LT1965IDD-2.5#PBF Part Data Attributes
|
LT1965IDD-2.5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1965IDD-2.5#PBF
Linear Technology
LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.49 V | |
Dropout Voltage1-Nom | 0.31 V | |
Input Voltage Absolute-Max | 22 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0115% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for LT1965IDD-2.5#PBF
This table gives cross-reference parts and alternative options found for LT1965IDD-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1965IDD-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1965IDD-2.5#TRPBF | Analog Devices Inc | Check for Price | 1.1A, Low Noise, Low Dropout Linear Regulator | LT1965IDD-2.5#PBF vs LT1965IDD-2.5#TRPBF |
LT1965EDD-2.5#TRPBF | Linear Technology | Check for Price | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT1965IDD-2.5#PBF vs LT1965EDD-2.5#TRPBF |
LT1965EDD-2.5#PBF | Linear Technology | Check for Price | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT1965IDD-2.5#PBF vs LT1965EDD-2.5#PBF |
LT1965IDD-2.5#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1965IDD-2.5 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor (at least 10uF), and keep the input and output capacitors close to the device.
-
The minimum input voltage required for the LT1965IDD-2.5 to operate is 2.5V, but it's recommended to keep it above 3V for optimal performance.
-
The LT1965IDD-2.5 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to prevent thermal shutdown and ensure reliable operation.
-
To calculate the power dissipation, use the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Make sure to consider the thermal resistance and junction temperature to ensure reliable operation.