Part Details for LT1965IDD-1.8#PBF by Analog Devices Inc
Results Overview of LT1965IDD-1.8#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1965IDD-1.8#PBF Information
LT1965IDD-1.8#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1965IDD-1.8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8478
|
Newark | Ldo, Fixed, 1.8V, 1.1A, Dfn-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$3.3500 / $7.5300 | Buy Now |
DISTI #
LT1965IDD-1.8#PBF-ND
|
DigiKey | IC REG LINEAR 1.8V 1.1A 8-DFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
38 In Stock |
|
$3.2625 / $7.7800 | Buy Now |
DISTI #
584-LT1965IDD-1.8PBF
|
Mouser Electronics | LDO Voltage Regulators 1.1A, L N, L Drop Lin Reg RoHS: Compliant | 9 |
|
$3.3800 / $6.2200 | Buy Now |
DISTI #
V36:1790_06423465
|
Arrow Electronics | LDO Regulator Pos 1.8V 1.1A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 20 Weeks Date Code: 2217 | Americas - 25 |
|
$3.0470 | Buy Now |
|
Analog Devices Inc | 1.1A, L N, L Drop Lin Reg Package Multiple: 121 | 5816 |
|
$2.6100 / $7.7800 | Buy Now |
DISTI #
35209632
|
Verical | LDO Regulator Pos 1.8V 1.1A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 5808 |
|
$3.0900 | Buy Now |
DISTI #
62208595
|
Verical | LDO Regulator Pos 1.8V 1.1A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2217 | Americas - 25 |
|
$3.0470 | Buy Now |
DISTI #
79374982
|
Verical | LDO Regulator Pos 1.8V 1.1A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2218 | Americas - 12 |
|
$3.0900 | Buy Now |
|
Rochester Electronics | LT1965 - 1.1A, Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 47 |
|
$2.7400 / $3.4300 | Buy Now |
DISTI #
LT1965IDD-1.8PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 121 | 0 |
|
$3.3700 / $3.7000 | Buy Now |
Part Details for LT1965IDD-1.8#PBF
LT1965IDD-1.8#PBF CAD Models
LT1965IDD-1.8#PBF Part Data Attributes
|
LT1965IDD-1.8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1965IDD-1.8#PBF
Analog Devices Inc
1.1A, Low Noise, Low Dropout Linear Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.49 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for LT1965IDD-1.8#PBF
This table gives cross-reference parts and alternative options found for LT1965IDD-1.8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1965IDD-1.8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1965IDD-1.8#TRPBF | Linear Technology | Check for Price | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT1965IDD-1.8#PBF vs LT1965IDD-1.8#TRPBF |
LT1965IDD-1.8#PBF | Linear Technology | Check for Price | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT1965IDD-1.8#PBF vs LT1965IDD-1.8#PBF |
LT1965EDD-1.8#PBF | Linear Technology | Check for Price | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT1965IDD-1.8#PBF vs LT1965EDD-1.8#PBF |
LT1965IDD-1.8#TRPBF | Analog Devices Inc | Check for Price | 1.1A, Low Noise, Low Dropout Linear Regulator | LT1965IDD-1.8#PBF vs LT1965IDD-1.8#TRPBF |
LT1965EDD-1.8#TRPBF | Linear Technology | Check for Price | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT1965IDD-1.8#PBF vs LT1965EDD-1.8#TRPBF |
LT1965EDD-1.8#PBF | Analog Devices Inc | $3.6079 | 1.1A, Low Noise, Low Dropout Linear Regulator | LT1965IDD-1.8#PBF vs LT1965EDD-1.8#PBF |
LT1965IDD-1.8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1965IDD-1.8 is 6V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of 0.1 ohms or less, as specified in the datasheet.
-
The maximum output current that the LT1965IDD-1.8 can provide is 1.5A, as specified in the datasheet. Exceeding this current may cause the device to overheat or malfunction.
-
To reduce the noise and ripple in the output voltage, it is recommended to use a low-ESR output capacitor and to add a noise-reducing capacitor (e.g. 10nF) between the output and ground, as specified in the datasheet.
-
The thermal shutdown temperature of the LT1965IDD-1.8 is 150°C, as specified in the datasheet. The device will shut down if the junction temperature exceeds this value.