Part Details for LT1964ES5-5#TRM by Linear Technology
Results Overview of LT1964ES5-5#TRM by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1964ES5-5#TRM Information
LT1964ES5-5#TRM by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1964ES5-5#TRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 481 |
|
RFQ |
Part Details for LT1964ES5-5#TRM
LT1964ES5-5#TRM CAD Models
LT1964ES5-5#TRM Part Data Attributes
|
LT1964ES5-5#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1964ES5-5#TRM
Linear Technology
LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.49 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
Alternate Parts for LT1964ES5-5#TRM
This table gives cross-reference parts and alternative options found for LT1964ES5-5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1964ES5-5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1964ES5-5#TRM | Analog Devices Inc | Check for Price | Fixed Negative LDO Regulator, 5V, 0.49V Dropout, PDSO5 | LT1964ES5-5#TRM vs LT1964ES5-5#TRM |
LT1964ES5-5#TRMPBF | Analog Devices Inc | $2.6921 | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | LT1964ES5-5#TRM vs LT1964ES5-5#TRMPBF |
LT1964ES5-5#TRM Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1964ES5-5 is 12V, but it's recommended to keep it below 10V to ensure reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 0.1 ohms or less.
-
The LT1964ES5-5 is rated for operation up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper thermal management and derate the output current accordingly.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Iq is the quiescent current. Use the maximum values for Vin, Vout, and Iout to ensure a safe margin.
-
The LT1964ES5-5 has a relatively high noise floor, so it may not be suitable for powering noise-sensitive circuits. Consider using a linear regulator with lower noise specifications, such as the LT1963, for such applications.