Part Details for LT1963AET-2.5#30PBF by Analog Devices Inc
Overview of LT1963AET-2.5#30PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for LT1963AET-2.5#30PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1963AET-2.5#30PBF-ND
|
DigiKey | IC REG LIN 2.5V 1.5A TO220-5 Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3350 | Buy Now |
DISTI #
584-1963AET-2.530PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs RoHS: Compliant | 0 |
|
$5.3300 / $8.3500 | Order Now |
|
Analog Devices Inc | 1.5A, L N, Fast Tran Resp LDO Package Multiple: 50 | 0 |
|
$3.4800 / $5.3350 | Buy Now |
DISTI #
LT1963AET2.530P
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.5000 / $4.9300 | Buy Now |
Part Details for LT1963AET-2.5#30PBF
LT1963AET-2.5#30PBF CAD Models
LT1963AET-2.5#30PBF Part Data Attributes
|
LT1963AET-2.5#30PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963AET-2.5#30PBF
Analog Devices Inc
LT1963AET-2.5#30PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1490 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PZFM-T5 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.412 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 3.52% |