Part Details for LT1963AEFE#TRPBF by Linear Technology
Results Overview of LT1963AEFE#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1963AEFE#TRPBF Information
LT1963AEFE#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1963AEFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 3542 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 1.5A 16TSSOP | 3920 |
|
$6.3170 / $9.4754 | Buy Now |
Part Details for LT1963AEFE#TRPBF
LT1963AEFE#TRPBF CAD Models
LT1963AEFE#TRPBF Part Data Attributes
|
LT1963AEFE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1963AEFE#TRPBF
Linear Technology
LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input-Output Voltage Differential-Max | 18.79 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Line Regulation-Max (%/V) | 0.023 | |
Load Regulation-Max(%) | 1.24% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT1963AEFE#TRPBF
This table gives cross-reference parts and alternative options found for LT1963AEFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AEFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1963AEFE#TR | Linear Technology | Check for Price | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1963AEFE#TRPBF vs LT1963AEFE#TR |
LT1963AEFE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1963AEFE is 15V, but it's recommended to operate within the specified input voltage range of 3.5V to 15V for optimal performance and reliability.
-
To ensure stability in the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a minimum 10uF output capacitor with a low ESR, and a 1uF input capacitor with a low ESR.
-
The maximum output current that the LT1963AEFE can deliver is 3A, but it's recommended to operate within the specified output current range of 0A to 2.5A for optimal performance and reliability.
-
The output voltage of the LT1963AEFE can be adjusted by using a resistive divider network between the output and the ADJ pin, with the output voltage determined by the ratio of the resistors and the internal reference voltage.
-
The thermal shutdown temperature of the LT1963AEFE is 150°C, at which point the device will shut down to prevent damage from overheating.