-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300mA, Low Noise, Micropower LDO Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5080
|
Newark | Ldo, Fixed, 1.5V, 0.3A, Msop-8, 125Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:300Ma, Ic Mounting:Surface Mountrohs Compliant: Yes |Analog Devices LT1962EMS8-1.5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 182 |
|
$3.6800 / $5.8800 | Buy Now |
DISTI #
LT1962EMS8-1.5#PBF-ND
|
DigiKey | IC REG LINEAR 1.5V 300MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
65 In Stock |
|
$2.8344 / $5.6500 | Buy Now |
DISTI #
584-1962EMS8-1.5PBF
|
Mouser Electronics | LDO Voltage Regulators 300mA, Low Noise, Micropower LDO Regulators RoHS: Compliant | 217 |
|
$2.8300 / $5.6400 | Buy Now |
DISTI #
E54:1762_00088081
|
Arrow Electronics | LDO Regulator Pos 1.5V 0.3A 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2316 | Europe - 167 |
|
$2.7120 / $4.7550 | Buy Now |
DISTI #
V36:1790_06419248
|
Arrow Electronics | LDO Regulator Pos 1.5V 0.3A 8-Pin MSOP Tube Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2316 | Americas - 45 |
|
$2.8210 / $4.1120 | Buy Now |
|
Analog Devices Inc | 300mA, L N, uP LDO Regs Min Qty: 1 Package Multiple: 50 | 413 |
|
$2.8344 / $5.6500 | Buy Now |
|
Rochester Electronics | LT1962 - 300mA, Low Noise, Micropower LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$2.6200 / $3.0800 | Buy Now |
DISTI #
LT1962EMS8-1.5P
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 200 | 0 |
|
$2.7200 / $2.9900 | Buy Now |
DISTI #
SMC-LT1962EMS8-1.5#PBF
|
Sensible Micro Corporation | Ldo Regulator Pos 1.5V 0.3A 8-Pin Msop Tube RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1412 Container: Bulk | 6 |
|
$4.2258 / $4.5473 | RFQ |
DISTI #
C1S424500123153
|
Chip1Stop | LDO Regulator Pos 1.5V 0.3A Automotive 8-Pin MSOP RoHS: Compliant pbFree: Yes Container: Bulk | 100 |
|
$3.0200 / $4.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1962EMS8-1.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1962EMS8-1.5#PBF
Analog Devices Inc
300mA, Low Noise, Micropower LDO Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.43 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.538 V | |
Output Voltage1-Min | 1.462 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1962EMS8-1.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1962EMS8-1.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1962EMS8-1.5 | Fixed Positive LDO Regulator, 1.5V, 0.43V Dropout, PDSO8 | Analog Devices Inc | LT1962EMS8-1.5#PBF vs LT1962EMS8-1.5 |