Part Details for LT1961EMS8E by Linear Technology
Overview of LT1961EMS8E by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1961EMS8E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO8 | 9 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | 3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO8 | 77 |
|
$2.6200 / $3.9300 | Buy Now |
|
Quest Components | 3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO8 | 4 |
|
$7.5194 / $10.2537 | Buy Now |
|
Win Source Electronics | 1.5A, 1.25MHz Step-Up Switching Regulator | 28621 |
|
$2.4500 / $3.6740 | Buy Now |
Part Details for LT1961EMS8E
LT1961EMS8E CAD Models
LT1961EMS8E Part Data Attributes:
|
LT1961EMS8E
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1961EMS8E
Linear Technology
LT1961 - 1.5A, 1.25MHz Step-Up Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8E | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT1961EMS8E
This table gives cross-reference parts and alternative options found for LT1961EMS8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1961EMS8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1961IMS8E#TRPBF | 1.5A, 1.25MHz Step-Up Switching Regulator | Analog Devices Inc | LT1961EMS8E vs LT1961IMS8E#TRPBF |
LT1961IMS8E#PBF | 1.5A, 1.25MHz Step-Up Switching Regulator | Analog Devices Inc | LT1961EMS8E vs LT1961IMS8E#PBF |
LT1961IMS8E | Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1961EMS8E vs LT1961IMS8E |
LT1961EMS8E#TR | LT1961 - 1.5A, 1.25MHz Step-Up Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1961EMS8E vs LT1961EMS8E#TR |
LT1961EMS8E#TRPBF | 1.5A, 1.25MHz Step-Up Switching Regulator | Analog Devices Inc | LT1961EMS8E vs LT1961EMS8E#TRPBF |
LT1961EMS8E#PBF | 1.5A, 1.25MHz Step-Up Switching Regulator | Analog Devices Inc | LT1961EMS8E vs LT1961EMS8E#PBF |
LT1961IMS8E | IC 3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8, Switching Regulator or Controller | Linear Technology | LT1961EMS8E vs LT1961IMS8E |
LT1961IMS8E#TRPBF | LT1961 - 1.5A, 1.25MHz Step-Up Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1961EMS8E vs LT1961IMS8E#TRPBF |
LT1961EMS8E#TR | Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1961EMS8E vs LT1961EMS8E#TR |
LT1961IMS8E#PBF | LT1961 - 1.5A, 1.25MHz Step-Up Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1961EMS8E vs LT1961IMS8E#PBF |