-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A, 1.25MHz Step-Up Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5079
|
Newark | Dc/Dc Conv, Boost, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:3V, Input Voltage Max:25V, Output Current:2A, Ic Case/Package:Msop, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1961EMS8E#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2041 |
|
$3.3500 / $6.3400 | Buy Now |
DISTI #
505-LT1961EMS8E#TRPBFCT-ND
|
DigiKey | IC REG MULT CONFG ADJ 1.5A 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8056 In Stock |
|
$3.0627 / $6.1000 | Buy Now |
DISTI #
584-LT1961EMS8ETRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.5A, 1.25MHz Boost Sw Reg RoHS: Compliant | 4914 |
|
$3.0600 / $6.1000 | Buy Now |
|
Analog Devices Inc | 1.5A, 1.25MHz Boost Sw Reg Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.0627 / $6.1000 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST ADJ 1.5A 8MSOP | 2500 |
|
RFQ | |
DISTI #
SMC-LT1961EMS8E#TRPBF
|
Sensible Micro Corporation | Ic Reg Stepup Sw Reg 3-25V 1.5A RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1922+ Container: Tape & Reel | 3950 |
|
$2.2610 / $2.5270 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1961EMS8E#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1961EMS8E#TRPBF
Analog Devices Inc
1.5A, 1.25MHz Step-Up Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |