Part Details for LT1959IS8#PBF by Linear Technology
Results Overview of LT1959IS8#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1959IS8#PBF Information
LT1959IS8#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1959IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 8.5A, 560KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO8 | 11 |
|
$13.2882 / $14.9492 | Buy Now |
|
Rochester Electronics | LT1959 - 4.5A, 500KHZ Step-Down Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 73 |
|
$6.6100 / $8.2600 | Buy Now |
Part Details for LT1959IS8#PBF
LT1959IS8#PBF CAD Models
LT1959IS8#PBF Part Data Attributes
|
LT1959IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1959IS8#PBF
Linear Technology
LT1959 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 560 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1959IS8#PBF
This table gives cross-reference parts and alternative options found for LT1959IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1959IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1959CS8#TR | Linear Technology | Check for Price | LT1959 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1959IS8#PBF vs LT1959CS8#TR |
LT1959IS8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT1959IS8#PBF can handle is 36V, but it's recommended to operate it within the specified input voltage range of 3.5V to 36V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a sufficient output capacitor with a low ESR (Equivalent Series Resistance) to minimize output voltage ripple and oscillation.
-
The minimum input capacitance required for the LT1959IS8#PBF is 10uF, but it's recommended to use a higher value (e.g., 22uF) to ensure stable operation and minimize input voltage ripple.
-
The LT1959IS8#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation and prevent overheating.
-
The output voltage of the LT1959IS8#PBF can be calculated using the formula: Vout = 0.8V * (1 + R1/R2), where R1 and R2 are the resistors in the feedback network.